TSSOP-20 Latches

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Apogee Semiconductor Latches LEO Octal SR Latch, Evaluation-Grade, NiPdAu TSSOP20, packed in tape and reel 11In Stock
Min.: 1
Mult.: 1
: 25
CMOS 2 Circuit 8 Line TSSOP-20 28 ns 527 uA 24 mA - 24 mA 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches LOG CMOS LATCH OCTAL 3ST 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Toshiba Latches SOT360-1 OCTAL D-TYPE LATCH 87.866In Stock
Min.: 1
Mult.: 1
: 2.500

VHCT 8 Circuit 8 Line TSSOP-20 7.7 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 34.020In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 3.394In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type
1.653In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F LCX TSSOP 20 CMOS LOGIC 21.985In Stock
Min.: 1
Mult.: 1
: 2.500

LCX TSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8.890In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR
2.724In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373PWR ALT 595-SN74HC373PWR
42In Stock
Min.: 1
Mult.: 1
: 2.000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1.763In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573PWR ALT 595-SN74AC573PWR
2.258In Stock
Min.: 1
Mult.: 1
: 2.000

True AC 8 Circuit 8 Line TSSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latch ALT 595- ALT 595-SN74LVTH373PWR
1.843In Stock
Min.: 1
Mult.: 1
: 2.000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches OCTAL TRANSPARENT D- TYPE LATCHES 2.658In Stock
Min.: 1
Mult.: 1
: 2.000

LSTTL HC 8 Circuit 8 Line TSSOP-20 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch A 595-74AHC573 A 595-74AHC573QPWRG4Q1 2.923In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS AHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573APW ALT 595-SN74HC573APWR
3.419In Stock
Min.: 1
Mult.: 1
: 2.000

True HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 1.803In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch HCS 8 Circuit 8 Line TSSOP-20 24.5 ns - 35 mA 35 mA 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC373APW ALT 595-SN74LVC373APW
183In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube

Toshiba Latches Low Voltage CMOS Logic IC Series 1.158In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent 970In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch 74VHCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 4.719In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3.632In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC373AP ALT 595-SN74LVC373APWR
1.894In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 6.661In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel