Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2.045In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 901In Stock
Min.: 1
Mult.: 1

LSTTL HC 8 Circuit 8 Line PDIP-20 Non-Inverting 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 2.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573ADW ALT 595-SN74HC573ADWR 2.139In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp DTYPE Latch 882In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 866In Stock
Min.: 1
Mult.: 1

True HCT 8 Circuit 1 Line PDIP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.459In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 1 Line SSOP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch ALT 595-SN74HC ALT 595-SN74HCT573DBR 1.991In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 8 Line SSOP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HCT573DW ALT 595-SN74HCT573DWR 1.517In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.017In Stock
Min.: 1
Mult.: 1

True HCT 8 Circuit 1 Line PDIP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D Type Latch A 595-SN74HCT5 A 595-SN74HCT573PW 2.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal addressable La tches A 595-SN74LS2 A 595-SN74LS259BD 777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line SOIC-Narrow-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal addressable La tches 1.683In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register LS 1 Circuit 2 Line PDIP-16 Non-Inverting 30 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Quad /S-/R 289In Stock
Min.: 1
Mult.: 1

S-R Latch LS 4 Circuit 1 Line PDIP-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Quad S-R 606In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S-R Latch LS 4 Circuit 1 Line SO-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type 2.357In Stock
Min.: 1
Mult.: 1

True LS 8 Circuit 1 Line PDIP-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal D Type Transp Latch 478In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

True LS 8 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches A 595-SN74LV A 595-SN74LV373ADW 166In Stock
4.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

True LV 1 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV373ARGYR A 595-SN74LV373ARGYRG4 2.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True LV 8 Circuit 1 Line VQFN-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 1.937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 1 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D type L atch 1.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 1 Circuit 8 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV573APW A A 595-SN74LV573APW 2.578In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line TSSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV573ARGYR A 595-SN74LV573ARGYRG4 742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True LV 8 Circuit 1 Line VQFN-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LV573ARG ALT 595-SN74LV573ARGYR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

True LV 8 Circuit 8 Line VQFN-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D type L atch A 595-SN74LV57 A 595-SN74LV573ATPW 1.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 8 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel