Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 3-STATE Oct D Latch 620In Stock
4.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D-Tp Lat 22In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch HCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D-Tp Lat 1.135In Stock
1.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 92In Stock
450Expected 17/04/2026
Min.: 1
Mult.: 1

D-Type Latch HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches Octal D-Type Latch 2.189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches UHS D-Type Latch 13.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latch 7S 1 Circuit 3 Line SC-70-6 Non-Inverting 5.5 ns at 3.3 V, 4.3 ns at 5 V 1 uA - 32 mA 1.65 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 623In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches SnglDTypeLatch 2.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line DSBGA-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 941In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line PDIP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube

Toshiba Latches CMOS Logic IC 8ns 24mA 1.65-3.6V 2.993In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS LCX 1 Circuit 8 Line TSSOP-20 Non-Inverting 8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V 951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LCX 1 Circuit 8 Line TSSOP-28 Non-Inverting 8.5 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 643In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 617In Stock
12.500Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573APW/SOT360/TSSOP20 206In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 8.5 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC373D/SOT163/SO20 1.240In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.3 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573D/SOT163/SO20 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573D/SOT163/SO20 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573D/SOT163/SO20 5.309In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573PW/SOT360/TSSOP20 846In Stock
10.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches HEF4043BT/SOT109/SO16 862In Stock
35.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HEF4000 4 Circuit 4 Line SO-16 Non-Inverting 25 ns at 15 V 80 uA 32 mA - 3.6 mA 4.5 V 15.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573D/SOT163/SO20 132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TTL LVT 8 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573PW/SOT360/TSSOP20 2.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL LVT 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 331In Stock
1.920Expected 15/05/2026
Min.: 1
Mult.: 1

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 3-18V Quad R-S 2.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 2.916In Stock
Min.: 1
Mult.: 1

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube