Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 5V Octal D-Type 1.228In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 28 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal 3-State Inverter 3.403In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HCT 1 Circuit 8 Line TSSOP-20 Non-Inverting 30 ns 4 uA 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal 3-State Inverter 769In Stock
Min.: 1
Mult.: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 30 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
onsemi Latches 5V Octal 3-State Inverter 1.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch HCT 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 30 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 126In Stock
600Expected 03/04/2026
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V CMOST 16-Bit Transparent 795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal 3-State Transparent 266In Stock
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V Octal 3-State Transparent 463In Stock
Min.: 1
Mult.: 1

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V Octal 3-State Transparent 323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 2-3.6V 8-Bit Addressable 1.833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch LVX 1 Circuit 8 Line TSSOP-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS NINVRTR OCTAL 134In Stock
Min.: 1
Mult.: 1

CMOS LVX 1 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Tube
onsemi Latches 2-3.6V Octal D-Type w/3 State Outputs 552In Stock
1.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V 8-Bit Addressable 2.371In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 8 Circuit 8 Line SOIC-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches 2-5.5V 8-Bit Addressable 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74VHC 8 Circuit 8 Line TSSOP-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-5.5V Octal D-Type Non-Inverting 179In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 14.5 ns at 3.3 V, 8.8 ns at 5 V 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal D-Type 192In Stock
Min.: 1
Mult.: 1

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 5V Octal D-Type 1.073In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch 74VHC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal D-Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Latch 74VHC 8 Circuit 3 Line SOIC-WB-20 Non-Inverting 9.5 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12-24bit 255In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 1 Circuit 24 Line TSSOP-56 Non-Inverting 5.8 ns, 4.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B TRANPNT DType La tch 421In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 16 Line SSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADL 412In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St 20bit Bus-Int D A 595-SN74ABT162841 A 595-SN74ABT162841DLR 126In Stock
Min.: 1
Mult.: 1

Bus Interface D-Type Latch ABT 2 Circuit 3 Line SSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches 18B Bus-Interface D- Type 60In Stock
Min.: 1
Mult.: 1

True ABT 18 Circuit 18 Line SSOP-56 Non-Inverting 4.2 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 261In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel