Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type 261In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841ADW A 595-S A 595-SN74ABT841ADW 350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 1 Circuit 3 Line SOIC-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841APW A 595-S A 595-SN74ABT841APW 276In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 1 Circuit 3 Line TSSOP-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9Bit Bus-Interface D -Type A 595-SN74ABT A 595-SN74ABT843DWR 6In Stock
Min.: 1
Mult.: 1

True ABT 9 Circuit 9 Line SOIC-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 436In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74ACT 8 Circuit 1 Line SSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74AHC16373D A 595-SN74AHC16373DL 271In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True 74AHC 2 Circuit 1 Line SSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-74ALVCH16373DL A 595-74ALVCH16373DLR 158In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR 113In Stock
Min.: 1
Mult.: 1

True ALVCH 2 Circuit 1 Line SSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALVCH 8 Circuit 1 Line TVSOP-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC373NSR ALT 595-SN74HC373NSR 1.565In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atches ALT 595-SN74 ALT 595-SN74LV573ADBR 962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 8 Line SSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SNLVCH16373AD A 595-SNLVCH16373ADLR 80In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch 47In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line PDIP-20 Non-Inverting 6 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch 64In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line PDIP-20 Non-Inverting 8 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Nexperia Latches 74AUP1G373GN/SOT1115/X2SON6 1.796In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Transparent Latch AUP 1 Circuit 1 Line XSON-6 Non-Inverting 15.2 ns 4 mA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V 8-Bit Addressable 1.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL
2.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type
1.912Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 1 Line TSSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH16373ADGG/SOT362/TSSOP48
5.978Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373D/SOT163/SO20
25.976On Order
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting
7.292Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH 16BIT
2.508On Order
Min.: 1
Mult.: 1

CMOS LCX 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C Tube
onsemi Latches 2-3.6V Octal 3-State Transparent
15.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type
1.974Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 3 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV373APW A A 595-SN74LV373APW
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line TSSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel