Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche ALT ALT 595-SN74LVTH373PWR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 3 St ABT Octal DType Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVTH 8 Circuit 3 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 3 St ABT Octal DType Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

True LVTH 8 Circuit 3 Line VQFN-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St 20bit Bus-Int D Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Bus Interface D-Type Latch ABT 8 Circuit 1 Line TSSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches OCTAL D TYPE LATCH A 595-TPIC6273DWRG4 A A 595-TPIC6273DWRG4 Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches 8bit Addressable ALT 595-TPIC6A259DW ALT ALT 595-TPIC6A259DW Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 25

1 Circuit 8 Line SOIC-24 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8-Bit Addressable La tch A 595-TPIC6A259 A 595-TPIC6A259DWR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1 Circuit 8 Line SOIC-24 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Mil Enhance Octal D- Type Transp Latches A 595-SN74ACT373MDWREP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns at 5 V 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type Latch A A 595-N74LVC373AQPWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVC 1 Circuit 8 Line TSSOP-20 Non-Inverting 8.5 ns at 2.7 V, 7.5 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type Latch A A 595-N74LVC373AMDBREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True V62/04662 1 Circuit 8 Line SSOP-20 Non-Inverting 8.5 ns at 2.7 V, 7.5 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance Octal Tr ansp D-Type A 595-N A 595-N74LVC573AQPWREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type A A 595-CVTH16373IDGGREP Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Latch LVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type A A 595-CLVTH16373IDLREP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

D-Type Latch LVT 2 Circuit 16 Line SSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhanced 16B Tra nsp D-Type Latch A A 595-CLVC16373AMDLREP Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 5.2 ns at 2.5 V, 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type A A 595-CVTH162373MDLREP Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

D-Type Transparent Latch LVT 2 Circuit 16 Line SSOP-48 Non-Inverting 5.7 ns at 2.7 V, 5 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT2573CTSOC Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel
Nexperia Latches 74HC259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

CMOS HC 1 Circuit 8 Line DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

TTL HCT DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC162373ADGG/SOT362/TSSOP48 Non-Stocked Lead-Time 2 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel
Nexperia Latches 74LVC16373ADGV/SOT480/TSSOP48 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GM/SOT886/XSON6 Non-Stocked Lead-Time 2 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

CMOS AUP 1 Circuit 1 Line XSON-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel
Texas Instruments Latches Mil Enhance 16B D-Ty pe Transp Latch Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True ACT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.7 ns 8 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Mil Enhanced 16B Tra ns D-Type Latch Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

True ABT 2 Circuit 16 Line SSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Latches Automotive transpare nt D-type latches wi Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000
D-Type Latche 74LV 8 Circuit 8 Line VQFN-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel