501 Latches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Latches 74LVC373APW/SOT360/TSSOP20 1.879In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 9 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance 3.3V ABT Octal Transp D-Type A 595-N74LVTH373IPWREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVT 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Nexperia Latches SOT362-1 D-TYPE LATCH 16-BIT Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

CMOS LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhance 3.3V ABT Octal Transp D-Type Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel