5301 Latches

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches ANALOG & LOGIC 703In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HEF 4 Circuit 4 Line SO-16 90 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 OCTAL D-TYPE LATCH 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL LVC 8 Circuit 8 Line TSSOP-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74HC75PW/SOT403/TSSOP16 662In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 4 Circuit 4 Line TSSOP-16 Inverting, Non-Inverting 11 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT764-1 OCTAL D-TYPE LATCH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

TTL LVC 8 Circuit 8 Line DHVQFN-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches SOT163-1 OCTAL D-TYPE LATCH Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

TTL LVC 8 Circuit 8 Line SOIC-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel