5.5 V Logic Adder & Subtractor

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Logic Type Mounting Style Packaging
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M 4.166In Stock
Cut Tape
Rp41.278,50
Rp30.454,36
Rp27.702,46
Rp24.767,10
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 2.500
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA SOIC-16 1.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR ALT 595- ALT 595-CD74ACT283E
541In Stock
Rp46.598,84
Rp35.040,86
Rp31.004,74
Rp28.252,84
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M 3.921In Stock
Cut Tape
Rp14.860,26
Rp10.567,30
Rp9.503,23
Rp8.347,43
Reel
Rp6.861,40
Min.: 1
Mult.: 1
: 2.500
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry 232In Stock
Rp43.113,10
Rp32.105,50
Rp28.069,38
Rp25.500,94
Min.: 1
Mult.: 1
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA PDIP-16 1.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 270In Stock
Rp45.131,16
Rp33.756,64
Rp30.637,82
Rp27.335,54
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder 1.079In Stock
Rp25.684,40
Rp18.529,46
Rp16.621,48
Rp14.676,80
Min.: 1
Mult.: 1
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 175In Stock
Rp21.648,28
Rp15.630,79
Rp13.521,00
Rp12.860,55
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA SOIC-16 4.5 V 5.5 V 0 C + 70 C Bipolar SMD/SMT Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 621In Stock
Rp27.152,08
Rp19.997,14
Rp18.015,77
Rp15.997,71
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA PDIP-16 4.5 V 5.5 V 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR
10.097Expected 25/03/2027
Rp73.384,00
Rp54.671,08
Rp50.084,58
Rp44.764,24
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Tube