Texas Instruments Logic Gates

Results: 2.175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKT 7.455In Stock
Min.: 1
Mult.: 1
: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.200In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 2.584In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 11.429In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 8.257In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74A A 595-SN74ALS30AD 2.936In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate ALS 8 Input SOIC-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ANDGt 9.205In Stock
Min.: 1
Mult.: 1
: 4.000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NOR Gate 4.944In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates A 595-S A 595-SN74LS21D 11.549In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20AD A 595-SN7 A 595-SN74LV20AD 5.805In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates A 595-S A 595-SN74S260D 1.824In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 2 Gate S 10 Input SOIC-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2.596In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 10.110In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NOR Gate 1.932In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate 8.535In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 7.821In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 5.189In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input DSBGA-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 588In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5.963In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 5.5-V N 2.870In Stock
Min.: 1
Mult.: 1
: 3.000

AHC Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4.450In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 10.342In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Sgl 2-Inpt Positive & Gate 59.501In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Excl-OR Gate 17.798In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel