AND 4 Gate Logic Gates

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2.179In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR 12.525In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 1.054In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-N74AHC08 A 595-N74AHC08QPWRG4Q1 6.399In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp AND GATE A 595-SN74HC08QDRQ1 A 595-SN74HC08QDRQ1 4.472In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3.569In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 5.186In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3.355In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND 6.366In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos-AND Ga te 17.129In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 14.915In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate ALVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR 6.578In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND QUAD 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR 5.278In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT AND GATE 2.100In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2.364In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 10.142In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate 8.535In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS 2INPUT AND GATE TSSOP 14PIN 83.635In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates 2-3.6V Quad 2-Input AND 24.524In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 41.872In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate 10.255In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate 7.407In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input AND Gate with 5V Tol 11.240In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LCX 8 Input QFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Logic Gates X34 Pb-F LCX TSSOP 14 CMOS LOGIC 36.500In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LCX 8 Input 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel