AND Logic Gates

Results: 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR 107In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input AND Gate 8Pin 2.845In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT505-1 DUAL 2-INPUT AND GT 2.016In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT08PW/SOT402/TSSOP14 515In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1.521In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D74HC21E A 595-CD74 A 595-CD74HC21E 2.417In Stock
Min.: 1
Mult.: 1

AND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Auto Cat Quad 2-Inp Pos-AND Gate A 595-S A 595-SN74AHC08QDRQ1 2.241In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 1.968In Stock
Min.: 1
Mult.: 1
: 2.000

AND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08IPWRG4Q1 2.873In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate ALT 595-SN74LS ALT 595-SN74LS09DR 2.375In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LS 2 Input SOIC-14 1 Output 8 mA 0 A 35 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4082BE ALT 595-C ALT 595-CD4082BE 303In Stock
Min.: 1
Mult.: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 970In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates Low Voltage CMOS Logic IC Series 9.656In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT AND GT 4.213In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFT 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 591In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates DUAL 2-INPUT Pos- AN D GATE A 595-N74AUC A 595-N74AUC2G08DCTRG4 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR 2.120In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT886-1 SNGL 2-INPUT AND GT 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2-INPUT AND GT 138In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 DUAL 4-INPUT AND GT 1.808In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1.749In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 673In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 17.150In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V 1.617In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate VCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel