NAND SOT-23-5 Logic Gates

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR 3.237In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 79In Stock
6.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5.337In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate 3.448In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR 16.333In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1.968In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2.427In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 2-V to 5.5-V 3.501In Stock
Min.: 1
Mult.: 1

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.7 ns, 5.2 ns, 5.5 ns, 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G13 A 595-SN74LVC1G132DBVT 108.033In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Analo g Switch A 595-SN74 A 595-SN74AHCT1G00DBVR 2.174In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVT 149In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 1.980In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DBVR A A 595-SN74AHC1G00DBVR 3.010In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Modified Polychloroprene Tubing, Min I.D. 3in, Color Black, Sold per foot 1.900In Stock
30.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NAND Gate A 595- A 595-SN74AUP1G00DBVT 3.484In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVR 118In Stock
11.250On Order
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G38 A 595-SN74LVC1G38DBVT 1.172In Stock
9.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 14.559In Stock
27.000Expected 23/07/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10.155In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 28.529In Stock
18.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 5.242In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate NC7SV 2 Input SOT-23-5 1 Output 32 mA 12.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G00DBVT A A 595-SN74AHCT1G00DBVT 16.868In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR SNGL 2Input P os NAND Gate A 595- A 595-SN74AUP1G00DBVR 160In Stock
Min.: 1
Mult.: 1
: 250

NAND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVT A 595-SN7 A 595-SN74LVC1G00DBVT 24.316In Stock
41.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G1 A 595-SN74LVC1G132DBVR 744In Stock
1.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel