OR 3 Input Logic Gates

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 9.633In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DCKR 3.469In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-OR Gat e 13.627In Stock
40.000On Order
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 2.987In Stock
Min.: 1
Mult.: 1
Max.: 1.001

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DBVR 2.368In Stock
3.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G332DCKR 2.786In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inp Pos OR Ga te 2.784In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate LVC 3 Input SOT-5X3-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 4.348In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW-Q100/SOT363/SC-88 6.073In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GM/SOT886/XSON6 8.723In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 17.875In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input OR Gate 5.069In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 3Input 15.317In Stock
Min.: 1
Mult.: 1
Max.: 1.970
: 3.000

OR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BM 2.953In Stock
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate 4000 3 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 5.087In Stock
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-OR Gat e 70In Stock
5.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ORGt 2.485In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV-Q100/SOT457/SC-74 821In Stock
3.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GW/SOT363/SC-88 1.238In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV/SOT457/SC-74 4.373In Stock
12.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-INPUT OR GATE 10.768In Stock
Min.: 1
Mult.: 1
Max.: 1.740
: 3.000

OR 1 Gate LVC 3 Input SC-74-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt + OR Gt
32.956On Order
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-LVC1G3 A 595-LVC1G332DCKRG4
21.724On Order
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GM/SOT886/XSON6 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. ALT 595-CD4075BE ALT 595 ALT 595-CD4075BE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube