XOR 8 Input Logic Gates

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input 3.414In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D 3.853In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 8.257In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 16.187In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates ALT 595-CD74HCT86E 571In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10.371In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 20.313In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9.462In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86N 981In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74HC86N 1.361In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 3.832In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 270In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2.442In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3.580In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.869In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-Channe l 2-Input 2V to 3.6V 4.102In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 3.926In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V XOR (exclusive 2.940In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 392In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHCT86PW-Q100/SOT402/TSSOP14 2.297In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3.283In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3.525In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4070BE ALT 595 ALT 595-CD4070BE 142In Stock
1.000Expected 23/11/2026
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates HEF4070BT-Q100/SOT108/SO14 2.195In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000B 8 Input 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4030BE ALT 595 ALT 595-CD4030BE 380In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube