4-Input NAND Logic Gates

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20AD A 595-SN7 A 595-SN74LV20AD 6.123In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4.450In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate ALT 595-CD74HCT20E 1.148In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74LS20N 222In Stock
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74F20D 2.583In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 884In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ALS 8 Input PDIP-14 2 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND Gate 1.650In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BM96 ALT 595 ALT 595-CD4012BM96 2.048In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1.070In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 2.997In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74F20DR 2.449In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates 1.931In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74HC20D A 595-SN74 A 595-SN74HC20D 19.604In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver A A 595-SN74S140D 2.384In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate S 4 Input SOIC-14 1 Output 40 mA - 60 mA 6.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 4.603In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M 738In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20E 385In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20M 2.902In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20E 243In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20M 5.730In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 1.364In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 1.037In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74HC20PW 2.134In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74LS20D 415In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 370In Stock
2.000Expected 02/11/2026
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube