Texas Instruments Logic Gates

Results: 2.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-NOR Gates A 595-CD74HC7266M 2.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XNOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.421In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 50 Ohm 1.266In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86PW A 595-SN A 595-SN74ACT86PW 10.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates 1.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC08PW A 59 A 595-SN74AHC08PW 8.226In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-N74AHC08 A 595-N74AHC08QPWRG4Q1 7.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74AHC13 2PW A 595-SN74AHC13 A 595-SN74AHC132PW 7.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVT A A 595-SN74AHC1G08DBVT 41.192In Stock
48.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 9.699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 17.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DBVT A A 595-SN74AHCT1G08DBVT 39.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 3.073In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate A 595-S A 595-SN74AUP1G08DBVT 31.406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 8.891In Stock
Min.: 1
Mult.: 1
Reel: 4.000

OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G97DBVT 8.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G97DCKR 3.817In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SC70-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74F32D 6.918In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00D A 595-SN74 A 595-SN74HC00D 36.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT00N A 595-SN7 A 595-SN74HCT00N 5.326In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00PW A 595-SN7 A 595-SN74HC00PW 16.176In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02D A 595-SN74 A 595-SN74HC02D 12.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC08D A 595-SN74 A 595-SN74HC08D 12.166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08DR 11.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp AND GATE A 595-SN74HC08QDRQ1 A 595-SN74HC08QDRQ1 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel