3 Input Logic Gates

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 281.929In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 17.005In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 41.219In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 33.939In Stock
Min.: 1
Mult.: 1
: 3.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 18.601In Stock
Min.: 1
Mult.: 1
: 5.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 9.608In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Config M ult-Function Gate 2.222In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LVC1G832DCKR 6.683In Stock
Min.: 1
Mult.: 1
: 250

AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKT 7.455In Stock
Min.: 1
Mult.: 1
: 250

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 7.821In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrCnfgrble MultFu nctionGt 5.738In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input DSBGA-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 7.398In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GV-Q100/SOT457/SC-74 118.404In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVR 8.256In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-SN74LV A 595-SN74LVC1G332DCKR 3.460In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC1 Gate 720In Stock
Min.: 1
Mult.: 1
: 5.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 2.252In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 4.433In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate 3.375In Stock
Min.: 1
Mult.: 1
: 4.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-5X3-6 1 Output 4 mA - 4 mA 5.5 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G57DBVT 5.873In Stock
Min.: 1
Mult.: 1
: 3.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate AUP 3 Input SOT-23-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NOR Ga te 8.147In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 3.428In Stock
Min.: 1
Mult.: 1
: 5.000

Configurable 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Config Mult-Function Gate 6.337In Stock
Min.: 1
Mult.: 1
: 5.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Config Mult- Function Gate 6.001In Stock
Min.: 1
Mult.: 1
: 5.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SON-6 1 Output 4 mA - 4 mA 5.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel