SOIC-16 Logic Gates

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates 13-Input Positive NA ND Gates 1.018In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 1 Gate ALS 13 Input SOIC-16 1 Output 8 mA - 400 uA 25 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad AND/OR Sel ect Gate 1.968In Stock
Min.: 1
Mult.: 1
: 2.000

AND, OR 4 Gate 4000 2 Input SOIC-16 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-18V CMOS Hex Gate 2.145In Stock
Min.: 1
Mult.: 1
: 2.500

NAND, NOR, Inverter 6 Gate MC1400 8 Input SOIC-16 6 Output 4.2 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-18V CMOS Hex Gate 2In Stock
912Expected 04/09/2026
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate MC1400 8 Input SOIC-16 6 Output 4.2 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

OR 4 Gate AC 2 Input SOIC-16 1 Output 24 mA - 24 mA 6.7 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates CMOS Hex Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MUX Gates 6 Gate 4500 8 Input SOIC-16 1 Output 4 mA - 4 mA 110 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel