SOIC-8 Reel Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates 3.3V ECL 4-Input OR/NOR 1.654In Stock
Min.: 1
Mult.: 1
: 2.500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 370 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM 5.560In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 2.293In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1.140In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LS 8 Input SOIC-8 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates BBG ECL XOR/NOR 2IN 359In Stock
2.500Expected 22/12/2026
Min.: 1
Mult.: 1
: 2.500

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 260 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 17.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.27 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.44 ns 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 5V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.39 ns 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND Non-Stocked
Min.: 1
Mult.: 1
: 1.000

AND SOIC-8 SMD/SMT Reel, Cut Tape, MouseReel