SOT-23-5 Logic Gates

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT
8.435In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 2-Inp Pos- An d Gate A 595-SN74LV A 595-SN74LVC08MDBVREP
6.712In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR
3.237In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
41In Stock
6.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR
4.871In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR
2.724In Stock
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVR A A 595-SN74AHC1G02DBVR
7.657In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5.332In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVR
2.744In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP
300In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVR A 595-SN7 A 595-SN74LVC1G86DBVR
4.795In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate A A 595-SN74LVC32MDBVREP
971In Stock
11On Order
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 4.770In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 3.885In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 2-Input NOR Gate
13.948In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NOR 1 Gate NC7S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os AND Gate A 595-S A 595-SN74AUP1G08DBVT 9.914In Stock
27.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate
3.410In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
16.203In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVR 10.433In Stock
750On Order
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHC1G32 5.186In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1.968In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G14 5.121In Stock
Min.: 1
Mult.: 1
: 3.000

Inverter 1 Gate AHCT 1 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 3 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G86 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2.317In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T02 2.808In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel