SSOP-8 Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Toshiba Logic Gates 2-Input AND Gate 8Pin 2.645In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4.620In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input NAND Gate 8Pin
2.814Expected 10/08/2026
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 NOR Non-Stocked
Min.: 1
Mult.: 1
: 3.000

2 Gate WH 2 Input SSOP-8 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 Dual LMOS Non-Stocked
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate WZ 2 Input SSOP-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel