74LVC1G08 Series Logic Gates

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Diodes Incorporated Logic Gates Single 2 In POS AND 1.65V to 5.5V 24mA 4.980In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS AND Gate 1.65 to 5.5 7.869In Stock
Min.: 1
Mult.: 1
Max.: 1.220
: 5.000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input Pos 12.053In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 15.880In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 7.934In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1 1.234In Stock
6.000Expected 19/03/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G08Z-7
Diodes Incorporated Logic Gates Single 2 In POS AND 1.65V to 5.5V 24mA 663In Stock
4.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4.000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCAND GATE1
90.469On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
4.975Expected 19/10/2026
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS AND Gate 1.65 to 5.5 35.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

LVC Reel, Cut Tape, MouseReel