CD40107B Series Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 6.307In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 2.419In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM 6.126In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 718In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM96
1.500Expected 01/04/2026
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube