CD74HCT08 Series Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input. A 595- CD74HC08E A 595-CD7 A 595-CD74HC08E 1.286In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT08M A 595-CD7 A 595-CD74HCT08M 6.166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel