SN74AC32 Series Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates 1.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74AC32PWR A A 595-SN74AC32PWR 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32D A 595-SN74 A 595-SN74AC32D 6.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1.534In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32PW A 595-SN7 A 595-SN74AC32PW 3.376In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32N A 595-SN7 A 595-SN74ACT32N 1.231In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates A A 595-SN74AC32MDREP Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OR 4 Gate AC 2 Input SOIC-14 1 Output 24 mA - 24 mA 9 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V high-speed (7 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel