SN74ALVC00 Series Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND Gate A A 595-SN74ALVC00DR 981In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 3.515In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate ALVC 8 Input TVSOP-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC00D A 595-SN A 595-SN74ALVC00D 2.891In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3.373In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

NAND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gate Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NAND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gate A 595-SN74ALVC00IDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NAND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel