SN74AUP2G08 Series Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 2.978In Stock
3.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 4.647In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input Pos-AND Gate 2.966In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 2.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate
5.817On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel