SN74F11 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate A 595- A 595-SN74F11D 2.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 641In Stock
Min.: 1
Mult.: 1

AND 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel