SN74LVC2G08 Series Logic Gates

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2-Input Pos & G ate A 595-SN74LVC2G A 595-SN74LVC2G08DCTR 3.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 107In Stock
3.000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate 4.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUT A 595-SN74LVC2G08DCUT 33.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUR 5.430In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos 5.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUT 1.583In Stock
Min.: 1
Mult.: 1
Reel: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G08DCTRG4 A 595-N74LVC2G08DCTRG4 2.247In Stock
21.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 1.498In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 2- i nput 1.65-V to 5.5- 4.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCTR A 595-SN74LVC2G08DCTR 2.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-ch 2- i nput 1.65-V to 5.5-
8.940On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- A nd Gate A 595-74LVC A 595-74LVC2G08MDCUREP Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

AND 2 Gate LVC 2 Input VSSOP-8 1 Output 24 mA - 24 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel