Toshiba Monostable Multi-vibrator

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0 to 6.0V 1.382In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 4.659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 30.968In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC 16.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC 29.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator DUAL PRECISION MONO MULTIVIBRATOR 8.358In Stock
Min.: 1
Mult.: 1

4500 DIP-16
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 2.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC SOP-16 Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V 726In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C
Toshiba Monostable Multi-vibrator Monostable Multi-vibrator Multivibrator VCC: 2-5.5V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 74VHC 2 Element 8.1 ns SOP-16 50 mA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba TC74HC123AF
Toshiba Monostable Multi-vibrator SOP16 Dual Monostable Multi-vibrator Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Reel, Cut Tape
Toshiba TC74HC423AP
Toshiba Monostable Multi-vibrator Dual Monostable Multi-vibrator, DIP16 Non-Stocked
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube