501 Monostable Multi-vibrator

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable 2.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123D/SOT109/SO16 3.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable A 595-SN A 595-SN74AHC123AMDREP Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel
Nexperia Monostable Multi-vibrator 74HCT123PW/SOT403/TSSOP16 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HCT 2 Element 51 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel