Texas Instruments Registers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1.835In Stock
Min.: 1
Mult.: 1
: 2.000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
: 1.000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Registers CMOS FIFO 146In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 4000 1.5 MHz PDIP-16 370 ns 3 V 18 V 2.4 mA - 2.4 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO 966In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC 12 MHz PDIP-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1.437In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 724In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC PDIP-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 465In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bit x 16word FIFO 365In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 12 MHz SOIC-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Registers 4 x 4 86In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT SOIC-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
Texas Instruments Registers 4-by-4 register file With 3-State Output 214In Stock
Min.: 1
Mult.: 1

Bipolar 8 Circuit LS PDIP-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SSQEA NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers 28-56 Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SSQEB NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers Low Pwr 28-56Bit Reg istered Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

60 Circuit SSQEC 945 MHz NFBGA-176 - 400 mV 1.975 V 0 C + 85 C Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 25B Configurable Reg istered Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz BGA-96 0.8 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 4bits x 16words FIFO Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000

CMOS 1 Circuit HCT 12 MHz PDIP-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 25

CMOS 1 Circuit FCT SOIC-24 14 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT SOIC-24 7.5 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers Diagnostic Scan Regi ster Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Circuit FCT SOIC-24 7.2 ns 5 V 5 V Reel
Texas Instruments Registers 4-by-4 register file With 3-State Output Non-Stocked Lead-Time 6 Weeks
Min.: 560
Mult.: 40

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube
Texas Instruments Registers 13-26-Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

CMOS SSTVF TSSOP-64 2.5 ns 2.3 V 2.7 V 16 mA - 16 mA 0 C + 70 C Reel
Texas Instruments Registers 13 to 26 Bit Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

CMOS SSTV TSSOP-64 2.8 ns 2.3 V 2.7 V 20 mA - 20 mA 0 C + 70 C Reel
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 28B-56B Reg Buffer A 595-74SSQEC32882ZAL A 595-74SSQEC32882ZALR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SSQE NFBGA-176 Reel