STMicroelectronics EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 24.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 4.045In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel