8 bit 800 MHz DRAM

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Industrial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M8D3 Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C AS4C64M8D3 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Industrial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M8D3L Tray