ISSI IS25LP064D Series NOR Flash

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 2.444In Stock
Min.: 1
Mult.: 1
Max.: 132
Reel: 4.000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1.790In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS 1.169In Stock
3.420Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade 1.755In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 550
Reel: 2.000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 410In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 658
Reel: 4.500

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 774In Stock
Min.: 1
Mult.: 1
Max.: 45

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS 469In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 739In Stock
2.000Expected 05/05/2026
Min.: 1
Mult.: 1
Max.: 332
Reel: 2.000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOP-16 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel