Microchip SST25VF Series NOR Flash

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash 2.330In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Commercial 2.826In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 1.622In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1.023In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 1.014In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 1.567In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 73In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Commercial 563In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M Serial Flash 50MHz 4.273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 5.683In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit 50MHz 8.449In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 4.438In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.954In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 3.665In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 4.676In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 2.842In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 3.533In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 8.037In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 3.793In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 1.783In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.702In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.716In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5.789In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3.845In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5.963In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel