Micron Technology MT46V Series DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR 512Mbit 16 60/108 FBGA 1 IT 5.082In Stock
Min.: 1
Mult.: 1
Max.: 4.104

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Tray
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 IT 7.032In Stock
Min.: 1
Mult.: 1
Max.: 6.480

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Tray
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 CT 4.845In Stock
1.080Expected 06/03/2026
Min.: 1
Mult.: 1
Max.: 4.320

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM DDR 512M 32MX16 TSOP 542In Stock
Min.: 1
Mult.: 1
Max.: 542
Reel: 2.000

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel
Micron DRAM DDR 512Mbit 8 66/66TSOP 1 CT 720In Stock
Min.: 1
Mult.: 1
Max.: 720

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-66 64 M x 8 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM DDR 256M 16MX16 FBGA 6In Stock
Min.: 1
Mult.: 1
Max.: 6
Reel: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz FBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel