STMicroelectronics M24C64-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8) 6.057In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S. I2C 64k 945In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8) 2.224In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Tube