STMicroelectronics M95M02-DR Series EEPROM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 2 Mbit serial SPI 30pF 1.8 to 5.5V 3.651In Stock
7.500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.500

2 Mbit SPI 5 MHz 256 k x 8 WLCSP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 4.280In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel