Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

4 kbit SPI 2 MHz 256 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 8Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

8 kbit SPI 1.25 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

8 kbit SPI 2 MHz 512 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V Non-Stocked Lead-Time 14 Weeks

16 kbit SPI 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

16 kbit SPI 2 MHz 1 k x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor BR93C46-WMN6TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46R-10SU-1.8
ROHM Semiconductor EEPROM 1KBIT 1X16K 3.3V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 3-Wire, Microwire 250 kHz 64 x 16 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C66-10TU-2.7
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C76-WDW6TP
ROHM Semiconductor EEPROM 8K Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C76-WMN6TP
ROHM Semiconductor EEPROM 8K Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR95020-WDW6TP
ROHM Semiconductor EEPROM SPI 2K Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 kbit SPI 5 MHz 256 x 8 70 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel