667 MHz DRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.940In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 175In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V 46In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 1.971In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128C Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96
450On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 128Mx8, 667MHz (1333Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 667 MHz FBGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IME1G08D3 Tray