SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 390 mA, 490 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 315 mA, 365 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 325 mA, 400 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 355 mA, 455 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 390 mA, 490 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 8 ns Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 8 ns Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 340 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 440 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 500 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray