AT24C64D Series EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 8.794In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 20.910In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Tube

Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 16.936In Stock
Min.: 1
Mult.: 1
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 2.980In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN
27.068Expected 29/03/2027
Min.: 1
Mult.: 1
: 15.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel