AT27C512R Series EPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 9.101In Stock
1.792On Order
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube

Microchip Technology EPROM 70NS PLCC IND GRN 2.911In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape, MouseReel
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 1.525In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 4.595In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 1.911In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 2.516In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape