CAT24C64 Series EEPROM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi EEPROM 64KB I2C SER EEPROM MUX 276.484In Stock
Min.: 1
Mult.: 1
Max.: 2.090
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 64K-Bit I2C Serial EEPROM 41.306In Stock
12.000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1.150
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 24.341In Stock
Min.: 1
Mult.: 1
Max.: 830
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel

onsemi EEPROM 64K-Bit I2C Serial EEPROM 527In Stock
24.000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 550
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 64-kb I2C Serial EEPROM Memory
5.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 5.000

64 kbit I2C 100 kHz 8 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape