32 bit Tray DRAM

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 75In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT 135In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz 50In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 32 bit 1.86 GHz FBGA-200 512 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 4Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 364In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM1232SD Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 16Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 139In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 166 MHz TSOP-II-86 16 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5132SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 182In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1.335In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 975In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron MT53E2G32D4DE-046 AAT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 AT 1.288In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 145In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM LPDDR4, 4G, 128M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 360In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.6 GHz FBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 553In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 219In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 110S Tray
Alliance Memory DRAM LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp 163In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 32 Gbit 32 bit 2.133 GHz FBGA-200 1 G x 32 10 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 108In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 108In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 685In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128M (4Mx32) 143MHz SDR SDRAM 3.3v 1.172In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR 514In Stock
480Expected 13/08/2026
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 395In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray 371In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M32S Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 86 Pin TSOP II, 166 MHz, Industrial Temp - Tray 225In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32S Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 166 MHz, Industrial Temp - Tray 400In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32SA Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 90-ball FBGA, 143 MHz, Commercial Temp - Tray 1.192In Stock
950Expected 06/08/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz FBGA-90 8 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C8M32SA Tray
Alliance Memory AS4C4M32SA-6TIN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ INDUSTRIAL TEMP - Tray
144Expected 11/08/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray