8 bit DRAM

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1.340In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 471In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 572In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 75In Stock
69On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 128Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 1.950In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

HyperRAM 128 Mbit 8 bit 200 MHz TFBGA-24 16 M x 8 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 501In Stock
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DBLL-100B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 1.298In Stock
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies S80KS2563GABHV020
Infineon Technologies DRAM SPCM 131In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT 605In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, IT 620In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 178In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 387In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM 2.111In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFGBA-24 8 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C IS66WVH8M8BLL
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, AUTOMOTIVE temp - Tray 68In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray 29In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die) Industrial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 161In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 13In Stock
480Expected 04/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
Alliance Memory DRAM SDRAM, 512MB, 64M X 8, 3.3V, 54PIN TSOP II, 133 MHZ, Industrial Temp - Tray 15In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 17 ns 3 V 3.6 V - 40 C + 85 C AS4C64M8SC Tray
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR 49In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM DDR3 2G 256MX8 FBGA 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
ISSI IS43TR81024BL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT 126In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 158In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 12In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B