Micron Technology DRAM

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 976In Stock
Min.: 1
Mult.: 1
Max.: 976

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR2 512M 32MX16 FBGA 1.412In Stock
Min.: 1
Mult.: 1
Max.: 1.368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR3 1G 128MX8 FBGA 629In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 1 Gbit 8 bit 933 MHz FBGA-78 128 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT 1.951In Stock
Min.: 1
Mult.: 1
Max.: 1.560

SDRAM 256 Mbit 16 bit 133 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM SDRAM 128M 8MX16 FBGA 1.750In Stock
Min.: 1
Mult.: 1
Max.: 1.750
Reel: 2.000

SDRAM 128 Mbit 16 bit 167 MHz VFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT 961In Stock
Min.: 1
Mult.: 1
Max.: 961

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 105 C MT46H Tray
Micron DRAM MOBILE DDR 1G 64MX16FBGA 836In Stock
Min.: 1
Mult.: 1
Max.: 836
Reel: 1.000

SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR2 512M 16MX32 FBGA 1.306In Stock
Min.: 1
Mult.: 1
Max.: 1.306

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 533 MHz VFBGA-134 16 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C EDB Tray
Micron DRAM LPDDR5 32G 512MX64 FBGA QDP 191In Stock
Min.: 1
Mult.: 1
Max.: 191
Reel: 1.500

SDRAM Mobile - LPDDR5 32 Gbit 64 bit 3.2 GHz 512 M x 64 1.05 V - 40 C + 85 C Reel, Cut Tape
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 859In Stock
Min.: 1
Mult.: 1
Max.: 859

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 UT 1.307In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
Max.: 92
Reel: 1.000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR2 512Mbit 32 134/170 VFBGA 1 AT 822In Stock
Min.: 1
Mult.: 1
Max.: 822

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 533 MHz FBGA-134 16 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 671In Stock
Min.: 1
Mult.: 1
Max.: 671
Reel: 1.000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron MT49H16M36SJ-18:B
Micron DRAM RLDRAM 576Mbit 36 144/216 TFBGA 1 92In Stock
Min.: 1
Mult.: 1
Max.: 92

RLDRAM2 288 Mbit 36 bit 533 MHz 16 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Tray
Micron MT53E128M16D1DS-053 IT:A TR
Micron DRAM LPDDR4 2G 128MX16 FBGA 650In Stock
Min.: 1
Mult.: 1
Max.: 650

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron DRAM DDR4 8G 2GX4 FBGA Z11B 142In Stock
Min.: 1
Mult.: 1
Max.: 142

SDRAM - DDR4 8 Gbit 4 bit 1.333 GHz FBGA-78 2 G x 4 13.5 ns 1.14 V 1.26 V 0 C + 95 C MT40A Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 3.550In Stock
24.423On Order
Min.: 1
Mult.: 1
Max.: 3.672

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron MT53E1G32D2FW-046 AAT:C
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 AT 824In Stock
Min.: 1
Mult.: 1
Max.: 824

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron MT53E1G16D1ZW-046 AIT:C
Micron DRAM LPDDR4 16Gbit 16 200/264 TFBGA 1 IT 749In Stock
2.720Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 749

SDRAM Mobile - LPDDR4 16 Gbit 16 bit 2.133 GHz TFBGA-200 1 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron MT53E512M32D1ZW-046BWT:B
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT 685In Stock
Min.: 1
Mult.: 1
Max.: 685

SDRAM Mobile - LPDDR4 16 Gbit 16 bit 2.133 GHz TFBGA-200 512 M x 32 1.7 V 1.95 V - 25 C + 85 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 989In Stock
Min.: 1
Mult.: 1
Max.: 989

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 526In Stock
Min.: 1
Mult.: 1
Max.: 526

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT 4.050In Stock
Min.: 1
Mult.: 1
Max.: 2.720

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM DDR 512Mbit 16 60/108 FBGA 1 IT 5.082In Stock
Min.: 1
Mult.: 1
Max.: 4.104

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Tray