MT41J Series DRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2G 128MX16 FBGA 683In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Max.: 771
Reel: 2.000

SDRAM - DDR3 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 880In Stock
Min.: 1
Mult.: 1
Max.: 1.130
Reel: 2.000

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C MT41J Reel, Cut Tape, MouseReel